
The MAX3221EIPWRG4 is a surface mount transceiver with a data rate of 250Kbps, operating within a temperature range of -40°C to 85°C. It is a lead-free, RoHS compliant device with a supply current of 1mA. The transceiver is packaged in a TSSOP-16 package and is available in quantities of 2000 on tape and reel.
Texas Instruments MAX3221EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221EIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
