
Single-channel RS-232 transceiver supporting full-duplex communication at 250Kbps. Operates from a 3V to 5.5V single supply, with a typical operating supply current of 1mA. Features +/-15kV ESD protection and a wide operating temperature range of -40°C to 85°C. Packaged in a 16-pin SSOP for surface mounting.
Sign in to ask questions about the Texas Instruments MAX3221IDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3221IDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221IDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
