The MAX3221IPWE4 is a single-chip RS-232 transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 3V to 5.5V and has a low supply current of 1mA. The device is packaged in a TSSOP-16 package, which is a surface-mount package. The MAX3221IPWE4 is compliant with RoHS regulations and is available in quantities of 90 per packaging unit.
Sign in to ask questions about the Texas Instruments MAX3221IPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3221IPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3221 |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221IPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.