Industrial temperature grade, single-channel RS-232 line driver/receiver with Schmitt trigger inputs. Operates from a 3V to 3.6V supply, featuring a maximum supply current of 1mA and a data rate up to 250kbps. Offers +/-15kV ESD protection and inverted output polarity. Packaged in a 16-terminal, 4.4mm width, 5mm length DUAL inline package (R-PDSO-G16).
Texas Instruments MAX3221IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3221IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.