The MAX3222CDBE4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and features a supply voltage of 5V. The device has a data rate of 250Kbps and is compliant with RoHS regulations. It is available in a 20-pin SSOP package, packaged in quantities of 70 in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments MAX3222CDBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3222CDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3222 |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222CDBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.