
The MAX3222EIDW is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a data rate of 500Kbps, this transceiver is ideal for full duplex communication.
Sign in to ask questions about the Texas Instruments MAX3222EIDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3222EIDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222EIDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
