The MAX3222EIDWG4 is a 5V dual UART transceiver from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a data rate of up to 500Kbps. This device is RoHS compliant and contains lead, making it suitable for certain applications. It is used in bus transceiver applications and is available in a 25-piece rail/Tube packaging.
Texas Instruments MAX3222EIDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3222E |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.