
Multichannel RS-232 line driver/receiver with 2 drivers and 2 receivers, supporting 3-V to 5-V operation. Features +/-15-kV ESD protection and a data rate of 500Kbps. This surface-mount device is housed in a 20-SOIC package, measuring 12.8mm in length, 7.5mm in width, and 2.65mm in height. Operates across a temperature range of -40°C to 85°C with a supply current of 1mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MAX3222EIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3222EIDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 2.35mm |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222EIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.