The MAX3222IDBE4 is a dual UART transceiver from Texas Instruments with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in a surface mount SSOP-16 package and is compliant with RoHS standards. The device operates over a temperature range of -40°C to 85°C and has a supply current of 1mA. It is available in a rail/Tube packaging with 70 units per package.
Texas Instruments MAX3222IDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3222 |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.