The MAX3222IDBRE4 is a dual UART receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a lead-free SSOP-20 package. This device supports full duplex communication at a data rate of 250Kbps and consumes a supply current of 1mA. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments MAX3222IDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3222IDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222IDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
