
The MAX3222IDW is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. The device is RoHS compliant and features a data rate of 250Kbps. It is available in a 20-pin SOIC package, packaged in quantities of 25 in rail or tube packaging.
Sign in to ask questions about the Texas Instruments MAX3222IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3222IDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
