The MAX3222IDWE4 is a dual UART transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied at 5V. The device is packaged in a SOIC-20 package and is compliant with RoHS regulations. It has a data rate of 250Kbps and a supply current of 1mA.
Texas Instruments MAX3222IDWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3222 |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.