
The MAX3223CDBG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. The device features a data rate of 250Kbps and is compliant with RoHS regulations. It is available in a lead-free SSOP-20 package, suitable for surface mount technology.
Texas Instruments MAX3223CDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223CDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
