
The MAX3223CDBRE4 is a dual UART transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 3V to 5.5V. The device is packaged in a surface mount SSOP20 package and is RoHS compliant. It has a supply current of 1mA and a weight of 0.005527oz. The MAX3223CDBRE4 is suitable for use in a variety of applications, including data transmission and reception.
Sign in to ask questions about the Texas Instruments MAX3223CDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3223CDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223CDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
