
Full-duplex multichannel RS-232 line driver/receiver with 2 drivers and 2 receivers. Operates from a 3V to 5.5V supply voltage, featuring a maximum supply current of 1mA and a data rate of 500Kbps. Offers +/-15kV ESD protection and is RoHS compliant. This surface-mount component is housed in a 20-SSOP package, measuring 7.2mm in length, 5.3mm in width, and 1.95mm in height, with an operating temperature range of -40°C to 85°C.
Texas Instruments MAX3223EIDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223EIDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
