
The MAX3223EIDBG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. The device features a data rate of 500Kbps and has a propagation delay of 150ns. It is compliant with RoHS regulations and is available in a 70-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments MAX3223EIDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3223EIDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223EIDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
