
The MAX3223IPW is a dual UART transceiver with a data rate of 250Kbps, operating on a 5V supply voltage with a current consumption of 1mA. It is packaged in a TSSOP-20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Texas Instruments MAX3223IPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
