
Industrial-grade dual transmitter/receiver RS-232 interface IC, operating from a 3V to 3.6V supply. Features Schmitt trigger inputs and inverted output polarity. This 20-terminal, 20-pin TSSOP package component offers two functions with a maximum supply current of 1mA. Designed for operation between -40°C and 85°C.
Texas Instruments MAX3223IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3223IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.