
The MAX3223IPWRE4 is a dual UART transceiver from Texas Instruments, packaged in a TSSOP-20 lead-free package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a data rate of 250Kbps and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments MAX3223IPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3223IPWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223IPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
