The MAX3227CDBRE4 is a single-chip RS-232 transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage of up to 5.5V. The device is packaged in a lead-free SSOP-16 package and is available in quantities of 2000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments MAX3227CDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3227CDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3227 |
| Supply Current | 2mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3227CDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.