The MAX3227IDBRE4 is a single-chip RS-232 transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is available in a lead-free SSOP-16 package, suitable for surface mount applications. The device has a maximum operating supply voltage of 5.5V and a supply current of 2mA. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments MAX3227IDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3227IDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3227 |
| Supply Current | 2mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3227IDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.