
Dual transmitter/receiver interface IC for RS-232 communication. Features two transmitters and two receivers, supporting full-duplex operation. Operates with a supply voltage range of 3V to 5.5V, consuming 1mA of supply current. Offers a data rate of 250Kbps and a wide operating temperature range from -40°C to 85°C. Packaged in a 16-pin SSOP for surface mounting, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MAX3232CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232CDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
