
Dual channel RS-232 line driver/receiver with 250Kbps data rate and full-duplex operation. Features +/-15kV ESD protection, operating from a 3V to 5.5V supply. Includes 2 drivers and 2 receivers in a 16-TSSOP surface-mount package. Offers 300mV receiver hysteresis and 0.3µs propagation delay. RoHS compliant.
Sign in to ask questions about the Texas Instruments MAX3232CPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232CPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232CPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
