
The MAX3232ECD is a dual-line transceiver from Texas Instruments, featuring a commercial temperature grade and a 16-pin SOP package. It operates at a nominal supply voltage of 3.3V, with a maximum supply current of 1mA. The device has a Schmitt trigger input characteristic and an inverted output polarity. The MAX3232ECD is suitable for use in applications where a reliable and efficient data transmission is required.
Sign in to ask questions about the Texas Instruments MAX3232ECD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3232ECD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.