
The MAX3232ECDBE4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum data rate of 250Kbps and is powered by a 5V supply voltage. The device is packaged in an SSOP package and is RoHS compliant. It is capable of operating within a temperature range of -40°C to 85°C. The MAX3232ECDBE4 is a full duplex device with two transmitters and two receivers, and has a supply current of 1mA.
Sign in to ask questions about the Texas Instruments MAX3232ECDBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECDBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
