The MAX3232ECDBRE4 is a dual UART transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is mounted using surface mount technology and packaged in a 16-pin SSOP package. It is RoHS compliant and contains lead, making it non-lead-free. The MAX3232ECDBRE4 is suitable for use in applications requiring high-speed data transfer.
Sign in to ask questions about the Texas Instruments MAX3232ECDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3232E |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.