
The MAX3232ECDG4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a data rate of 250Kbps and is available in a surface mount package. The device is RoHS compliant and has a supply current of 1mA. It is suitable for use in full duplex mode and is available in a 40-piece rail/tube packaging.
Sign in to ask questions about the Texas Instruments MAX3232ECDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECDG4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
