
The MAX3232ECDRE4 is a 2-channel RS-232 transceiver from Texas Instruments. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments MAX3232ECDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECDRE4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
