
The MAX3232ECDRG4 is a dual UART transceiver from Texas Instruments, operating over a supply voltage range of 3V to 5.5V. It features a data rate of 250Kbps and is designed for surface mount applications in a D-package. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It draws a supply current of 1mA.
Sign in to ask questions about the Texas Instruments MAX3232ECDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECDRG4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
