
Dual channel RS-232 line driver/receiver supporting 250Kbps data rates. Features a 3V to 5.5V single supply voltage range and operates across a -40°C to 85°C temperature range. Includes +/-15kV IEC-ESD protection and offers full-duplex communication with two drivers and two receivers. Packaged in a 16-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments MAX3232ECPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232ECPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
