
The MAX3232EID is a dual-line transceiver with a nominal supply voltage of 3.3V and a maximum supply current of 1mA. It features a Schmitt trigger input characteristic and inverted output polarity. The device is packaged in a 16-pin SOP package and is rated for operation over the -40 to 85°C temperature range. The MAX3232EID is an industrial-grade component, suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments MAX3232EID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232EID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3232EID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.