
The MAX3232EIDBE4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 3V to 5.5V. With a data rate of 250Kbps, this transceiver is suitable for various communication protocols. It is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Texas Instruments MAX3232EIDBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232EIDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232EIDBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
