
The MAX3232EIDE4 is a dual UART transceiver from Texas Instruments, operating over a supply voltage of 3 to 5.5V and consuming 1mA of current. It is available in a SOP16 package and is RoHS compliant. This device is designed for use in applications where a high-speed data transfer is required, with a maximum data rate of 250Kbps. The operating temperature range of the MAX3232EIDE4 is -40 to 85°C, making it suitable for use in a variety of environments.
Texas Instruments MAX3232EIDE4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232EIDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
