
Automotive-grade RS-232 transceiver, surface-mount TSSOP package, operating from 3V to 5.5V with a 250kbps data rate. Features 2 drivers and 2 receivers for full-duplex communication, supporting a wide temperature range of -40°C to 85°C. Includes +/-15kV IEC-ESD protection and a typical supply current of 1mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MAX3232EIPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232EIPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232EIPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
