
Full-duplex dual transmitter/receiver RS-232 interface IC, featuring 2 drivers and 2 receivers. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports data rates up to 250Kbps. This surface mount component is housed in a 16-pin SOIC package with a thickness of 2.35mm. It offers an output current of 60mA and an output voltage of 5.4V, with a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MAX3232IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232IDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
