
The MAX3232IDWE4 is a dual RS-232 transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum data rate of 250Kbps and is powered by a 5V supply voltage. The device is RoHS compliant and features a lead-free package. It is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX3232IDWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232IDWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232IDWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
