
The MAX3232IPWE4 is a dual UART transceiver with a data rate of 250Kbps and an operating supply voltage of 5.5V. It is packaged in a TSSOP-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.3us. It is a full duplex device with two transmitters and two receivers, and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments MAX3232IPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232IPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232IPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
