
Full-duplex RS-232 transceiver featuring a 250kbps data rate and +/-15kV ESD protection. Operates from a 3V to 5.5V supply voltage with a typical 1mA operating current. Includes 2 drivers and 2 receivers, packaged in a 16-pin SSOP for surface mounting. Designed for wide temperature ranges from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MAX3232MDBREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3232MDBREP technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Thickness | 1.95mm |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232MDBREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
