
The MAX3237ECDB is a full-duplex bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a supply voltage range of 3V to 5.5V and a supply current of 2mA. It is available in a lead-free SSOP-28 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments MAX3237ECDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3237ECDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3237ECDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
