
The MAX3237ECDBRG4 is a 3-5V full-duplex bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device is packaged in a lead-free SSOP-28 package and is RoHS compliant. It has a data rate of 250Kbps and a supply current of 2mA.
Sign in to ask questions about the Texas Instruments MAX3237ECDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3237ECDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3237ECDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
