
The MAX3237ECDW is a surface mount, 5V, 1000Kbps transceiver with a SOIC-28 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has 5 drivers and 3 receivers, with a propagation delay of 0.15us. It is available in a 20-unit rail/tube package and has a supply current of 2mA.
Sign in to ask questions about the Texas Instruments MAX3237ECDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3237ECDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3237ECDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
