
The MAX3237EIPWG4 is a 3-5V, 250Kbps receiver with 5 channels, packaged in a surface mount TSSOP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a supply current of 2mA and is available in a 50-piece rail/Tube packaging.
Texas Instruments MAX3237EIPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3237EIPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
