The MAX3238ECPWG4 is a 5-channel receiver and 3-channel transmitter interface IC with a data rate of 400Kbps and an operating supply voltage of 5V. It is packaged in a TSSOP-28 package and is RoHS compliant. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply current of 2mA and is available in a package quantity of 50.
Sign in to ask questions about the Texas Instruments MAX3238ECPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3238ECPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3238E |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238ECPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.