The MAX3238ECPWRG4 is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a TSSOP28 package and is suitable for use in temperatures ranging from 0°C to 70°C. The MAX3238ECPWRG4 is RoHS compliant and is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments MAX3238ECPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3238ECPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3238E |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238ECPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
