
The MAX3238EIDBG4 is a surface-mount transceiver with a data rate of 400Kbps. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features five drivers and three receivers, with a propagation delay of 150ns. It is available in a 50-piece SSOP package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments MAX3238EIDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3238EIDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238EIDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
