
Multichannel RS-232 transceiver for 3V to 5.5V operation, featuring 5 drivers and 3 receivers for full-duplex communication. Achieves a 250Kbps data rate with integrated +/-15kV ESD protection. Supplied in a 28-SSOP surface-mount package, this RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments MAX3238IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3238IDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
