
Multichannel RS-232 line driver/receiver for 3V to 5.5V operation, featuring 3 drivers and 5 receivers for full-duplex communication. This surface-mount transceiver offers a 250Kbps data rate and +/-15kV ESD protection. It operates within a 0°C to 70°C temperature range, with a maximum supply current of 1mA and output current of 35mA. The component is RoHS compliant and packaged in a 28-SOIC format.
Texas Instruments MAX3243CDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 13.2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
