
Multichannel RS-232 transceiver featuring 3 drivers and 5 receivers, supporting full-duplex communication. Operates from a 3V to 5.5V supply voltage with a maximum data rate of 250Kbps. Offers +/-15kV ESD protection and a 13.2V output voltage. Packaged in a 28-TSSOP for surface mounting, this lead-free component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments MAX3243CPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 13.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
