
The MAX3243CPWE4 is a 3-channel, 16-I/O, full-duplex bus transceiver with a data rate of 250Kbps. It operates from a 5V supply voltage and is packaged in a TSSOP-28 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It draws a supply current of 1mA and has a propagation delay of 0.15us.
Sign in to ask questions about the Texas Instruments MAX3243CPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243CPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
