The MAX3243CPWG4 is a surface-mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device has 16 I/Os and supports full-duplex communication at a data rate of 250Kbps. It is RoHS compliant and lead-free, packaged in a TSSOP package with 50 units per rail/Tube. The transceiver has a propagation delay of 0.15us and a supply current of 1mA.
Sign in to ask questions about the Texas Instruments MAX3243CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243CPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.